Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panjit B10S_R2_00001

Mini Surface Mount Glass Passivated Single-phase Bridge Rectifier 1000V 0.8A Mdi 3000-PK
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit B10S_R2_00001.

TME

Datasheet5 pages9 years ago

Inventory History

3 month trend:
+294%

CAD Models

Download Panjit B10S_R2_00001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.142
$ 0.119
Stock
759,192
194,236
Authorized Distributors
6
6
Average Rectified Current
-
-
Peak Reverse Current
5 µA
-
Forward Voltage
1 V
-
Max Reverse Leakage Current
-
-
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
30 A
-
Max Repetitive Reverse Voltage (Vrrm)
1 kV
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-03-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Panjit B10S_R2_00001 provided by its distributors.

MINI SURFACE MOUNT GLASS PASSIVATED SINGLE-PHASE BRIDGE RECTIFIER 1000V 0.8A MDI 3000-PK
Rectifier Diodes & Bridges; B10S_R2_00001; PANJIT; 5 µA; 800 mA; 4; 30 A
Bridge Rectifier, Single Phase, 1 kV, 800 mA, 1 V, MDI, 4 Pins
Diode Rectifier Bridge Single 1KV 0.8A 4-Pin MDI T/R
MINI SM GLASS PASS SGL-PHASE BRDG RECTIF
BRIDGE RECT 1P 1KV 800MA 4-MDI

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • B10S-R2-00001
  • B10SR200001