Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit UTPCH25BUY

Ethernet Cables / Networking Cables Copper Patch Cord Cat 5e Blue UTP
$ 20.281
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit UTPCH25BUY.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 20.281
$ 22.56
$ 22.56
Stock
1
30
30
Authorized Distributors
3
2
2
Wire/Cable Type
Twisted Pair
Twisted Pair
Twisted Pair
Gender
Male to Male
-
-
Connector Type A
Plug, RJ45
-
-
Connector Type B
Plug, RJ45
-
-
Current Rating
-
-
-
Wire/Cable Gauge
24 AWG
24 AWG
24 AWG
Cable Length
7.62 m
7.62 m
7.62 m
Shielding
Unshielded
Unshielded
Unshielded

Supply Chain

Introduction Date2007-07-25
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2023-01-24

Related Parts

CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
TE Connectivity1435919-5
Cable Assembly Twisted Pair Patch 1.524m 8 POS RJ-45 to 8 POS RJ-45 PL-PL Crimp-Crimp

Descriptions

Descriptions of Panduit UTPCH25BUY provided by its distributors.

Ethernet Cables / Networking Cables Copper Patch Cord Cat 5e Blue UTP
Cable Assembly UTP 7.62m 24AWG Modular Plug to Modular Plug PL-PL
Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable
CATEGORY 5E CABLE ASSEMBLY; Cable Assembly Type: Ethernet; Cable Length - Imperial: 25ft; Cable Length - Metric: 7.6m; Connector Type A: RJ45 Plug; Connector Type B: RJ45 Plug; Jacket Color: Blue
PANDUIT UTPCH25BUY CBL ASSY MOD 24-4PR STRANDED,CAT5E IP1 T568A/B 25FT
Cat 5e 24 AWG UTP Copper Patch Cord, 25
Category 5E Cable Assembly; Conector, Tipo A:Rj45 Macho; Conector, Tipo B:Rj45 Macho; Longitud Del Cable - Imperial:25Ft; Longitud Del Cable - Métrica:7.6M; Jacket Color:Azul; Categoría Lan:Cat 5E; Color:Blue; Longitud Del Cable:25Ft |Panduit UTPCH25BUY

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN