Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit TP2-C

1-63/64" L, 1/2" W, natural Plastic Cable Tie Mount, PK 100
$ 0.507
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TP2-C.

Sager Electronics

Datasheet1 page15 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.25%

Related Parts

PanduitLPMS-S8-C
Cable Tie Mount, Low Profile, Screw, 4.6 mm, Natural, Nylon (Polyamide), 3 mm, 12.7 mm
PanduitTA2-C
Mount Cable Tie; 4-Way Tie Entry; 0.50 in. W x 1.23 in. L Base; Nylon 6.6; Natural
Fastener, P Clip, Screw Mount Cable Clamp, 9.5 mm, Nylon 6.6 (Polyamide 6.6), Natural, 13.5 mm

Descriptions

Descriptions of Panduit TP2-C provided by its distributors.

1-63/64" L, 1/2" W, natural Plastic Cable Tie Mount, PK 100
Plate Mounting; 2-Way Tie Entry; 0.50 in. W x 1.98 in. L Base; Nylon; Natural
Cable Tie Mounts Cable Tie Plate #10 Scrw (M5) M-S Tie
CABLE TIE PLATE; External Length / Height:3.2mm; Width, External:12.7mm; Height:3.2mm; Material:Nylon 6.6; Colour:Natural; Fixing Hole Diameter:5.1mm; Accessory Type:Cable Tie Mount; Body Length:50.3mm; Pack Size:100
The cable tie plate in natural color is applied with 10 (M5) screws. It is made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness in indoor environments. It is used with miniature intermediate and standard cable ties.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TP-2C
  • TP2C