Panduit TM2S8-M0

Panduit TM2S8-M0 Cable Tie Mount, Screw-On, Indoor, 0.63"x0.43", Nylon 6/6, Black, 1000/Pack
$ 0.274
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TM2S8-M0.

Master Electronics

Datasheet1 page23 years ago
Datasheet192 pages21 years ago

Herman ProAV

Newark

Inventory History

3 month trend:
+52.53%

Related Parts

PanduitTM2S8-M30
Mount Cable Tie; Nylon Heat Stabilized; 2-Way; Black; LxW: 0.63 x 0.43 in.; 1000 Pk
PanduitTM2S6-M0
5/8" L, 7/16" W, Black Plastic Cable Tie Mount, Indoor/Outdoor: Outdoor,PK1000
PanduitTM2S6-C0
Cable Tie Mount, Screw, 3.84 mm, Black, Nylon 6.6 (Polyamide 6.6), 16 mm, 10.9 mm
TE Connectivity1-350087-0
Cable Tie Mount Base, Black; |Te Connectivity Amp 1-350087-0

Descriptions

Descriptions of Panduit TM2S8-M0 provided by its distributors.

Panduit TM2S8-M0 Cable Tie Mount, Screw-On, Indoor, 0.63"x0.43", Nylon 6/6, Black, 1000/Pack
Cable Accessories Cable Tie Mount Weather Resistant Nylon 6/6 Black Bulk
5/8" L, 7/16" W, Black Plastic Cable Tie Mount, Package quantity: 1000
Mount Cable Tie; Nylon; 2-Way; Black; LxW: 0.63 x 0.43 in.; 1000 Pk
CABLE TIE MOUNT, LENGTH 16MM, WIDTH 0.43IN, HT 0.275IN, BLACK, NYLON 6.6
Cable Tie Mounts CBL TIE MOUNT .43 #8 HOLE, W/R NYL
Cable Tie Mount, #8 Screw, Nylon 6.6, Black, Pk1000; Diámetro Del Agujero De Montaje.:4.6Mm; Montura, Tipo De Fijación:Screw; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:Black |Panduit TM2S8-M0
CABLE TIE MOUNT, 10.8MM, NYLON 6.6, BLK; Mount Fixing Type: Screw; Mounting Hole Dia: 4.5mm; Mount Colour: Black; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 16mm; Width: 10.8mm; Height: 7mm; Product Range: TM2S Series; S
The cable tie mount in black is applied with a 8 (M4) screw and is 0.43 (10.9 mm) wide. It is made of weather-resistant nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness in outdoor environments. It comes in packages of
Panduit TM2S8-M0 Screw Applied Cable Tie Mounts offer a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles. Install with a #8 (M4) screw. For outdoor use and are suitable for miniature, inte

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM2S8M0