Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit THM1SC-M30

Panduit THM1SC-M30 Cable Tie Mount, High Heat, 0.98"x0.38", Nylon 6/6, Black, 1000/Pack
$ 0.376
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit THM1SC-M30.

Master Electronics

Datasheet192 pages21 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Mouser

Inventory History

3 month trend:
+0.00%

Related Parts

PanduitCCS25-S8-C
Fixed diameter cable clamp 8 screw (M4) .25 (6.4mm) bundle white standard package.
PanduitCCS19-S8-C
Fixed diameter cable clamp 8 screw (M4) .19 (4.8mm) bundle white standard package.
PanduitCCS50-S8-C
Fixed diameter cable clamp 8 screw (M4) .50 (12.7mm) bundle white standard package.
TE Connectivity1-604773-0
Cable Tie, 390 mm L, 101.6 mm Max Bundle Dia., Black, Nylon, 533.78 N Strength

Descriptions

Descriptions of Panduit THM1SC-M30 provided by its distributors.

Panduit THM1SC-M30 Cable Tie Mount, High Heat, 0.98"x0.38", Nylon 6/6, Black, 1000/Pack
Cable Tie Mount, High Heat, 0.03" x 0.14", Nylon 6.6, Blk, 1000/Pcs
Wire Marker Products TIE HARNESS MOUNT, 1 TIE
Harness Cable Tie Mount Rohs Compliant: Yes |Panduit THM1SC-M30
63/64" L, 3/8" W, Black Plastic Cable Tie Mount, PK 1000
Mount Panel; 2-Way Tie Entry; 0.38 in. W x 0.98 in. L Base; Nylon; Black
The harness cable tie mount in black is applied with a fir tree push barb. It is made of heat-stabilized nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness in indoor and high-temperature environments. It comes in packages
Panduit THM1SC-M30 Harness Mount with a fir tree push barb, holds wire bundles tightly and installs quickly into pre-drilled holes. The mount requires a panel hole diameter of .250" (6.5 mm) and panel thickness between .03" to .14" (.9 mm to 3.4 mm)for a

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN