Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit TA2-M

Wire Marker Products TIE ANCHOR 1.23 X.5
$ 0.352
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TA2-M.

Farnell

Datasheet1 page15 years ago

Master Electronics

Inventory History

3 month trend:
+65.35%

Related Parts

PanduitLPMS-S8-M
Mount Cable Tie; 2-Way Tie Entry; 0.50 in. W x 0.75 in. L Base; Nylon 6.6; Natural
PanduitLPMS-S8-C
Cable Tie Mount, Low Profile, Screw, 4.6 mm, Natural, Nylon (Polyamide), 3 mm, 12.7 mm
PanduitTA2-C
Mount Cable Tie; 4-Way Tie Entry; 0.50 in. W x 1.23 in. L Base; Nylon 6.6; Natural

Descriptions

Descriptions of Panduit TA2-M provided by its distributors.

Wire Marker Products TIE ANCHOR 1.23 X.5
Tie Anchor Mount, #10 Screw (M5) Rohs Compliant: Yes |Panduit TA2-M
Cable Accessories Tie Mount Nylon 6/6 Natural
Cable Tie Mounts TIE ANCHOR 1.23X.5
CABLE TIE MOUNT, 31.2MM, PA 6.6, NATURAL;
CABLE TIE HLDR SGL SCREW #10 NAT
Tie Anchor Mount, #10 Screw (M5)
Panduit Sales Corp Tieanchormnt#10ScrewNatPk1000
The cable tie mount in natural color is applied with a #10 (M5) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TA2M