Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit TA1S8-M30

Cable Tie Mount 0.170 in. OD x 0.06 ft. L Nylon Black 0.18 in. Max Bundle OD
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TA1S8-M30.

Newark

Datasheet1 page15 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitTA1S8-M0
Cable Tie Mount 0.170 in. OD x 0.06 ft. L Nylon Black 0.18 in. Max Bundle OD
PanduitFCPI2-M20
Cable Tie Mount, 4.1Mm, Pa 6.6, Black; Available Until Stocks Are Exhausted |Panduit FCPI2-M20
PanduitFCPI2-C20
Cable Tie Mount, 4.1Mm, Pa 6.6, Black; |Panduit FCPI2-C20
TE Connectivity1-350087-0
Cable Tie Mount Base, Black; |Te Connectivity Amp 1-350087-0

Descriptions

Descriptions of Panduit TA1S8-M30 provided by its distributors.

Cable Tie Mount 0.170 in. OD x 0.06 ft. L Nylon Black 0.18 in. Max Bundle OD
3/4" L, 3/8" W, Black Plastic Cable Tie Mount, Package quantity: 1000
The cable tie mount in black is applied with a 8 (M4) screw. It is made of heat-stabilized nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness in indoor environments. It comes in packages of 1000.
Cable Tie Mnt, 9.52Mm, Nylon 6.6, Blk; Mount Fixing Type:Screw; Mounting Hole Dia:4.3Mm; Mount Colour:Black; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:19Mm; Width:9.52Mm; Height:4.95Mm; Product Range:- Rohs Compliant: Yes |Panduit TA1S8-M30
Panduit TA1S8-M30 cable tie anchor mount is a low profile and versatile screw-installed mount that is ideal for applications where space is limited. This mount has four-way cable tie entry for easy orientation of wire and cables with the option to mount i

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TA1S8M30