Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit SST2S-M30

Cable Accessories Clamp Head Cable Tie Weather Resistant Nylon 6.6 Black Bulk
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SST2S-M30.

Master Electronics

Datasheet1 page15 years ago
Datasheet192 pages21 years ago

Sager Electronics

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitSST1.5S-M0
Cable Tie, 2-Piece, 5.7L (146Mm), Standa Rohs Compliant: Yes |Panduit SST1.5S-M0
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
TE Connectivity2-603227-0
Cable Tie, Black, 6 L, 1000/Pack; |Te Connectivity Amp 2-603227-0
TE Connectivity1-604772-0
Cable Tie, 8", Black, 100Pk Rohs Compliant: Yes |Te Connectivity Amp 1-604772-0
TE Connectivity1-603227-0
Cbl Tie Amp - Te Connectivity 1-603227-0; |Te Connectivity Amp 1-603227-0

Descriptions

Descriptions of Panduit SST2S-M30 provided by its distributors.

Cable Accessories Clamp Head Cable Tie Weather Resistant Nylon 6.6 Black Bulk
Cable Tie, 172Mm, Nylon 6.6 Hs, Blk; |Panduit SST2S-M30
Sta-Strap cable tie releasable standard cross section 6.7 (172mm) length heat stabilized nylon 6.6 black.
Cable Ties Releasable Heat Stabilized Nylon 6.6 Black 45mm 222N Bulk
Cable Ties Cable Tie 2-Piece 6. 7L (172mm) STD
Tie Cable; Nylon; 50 lb.; Black; 6.7 in. Long
CBL TIE LOCK BLK 50LB 6.70" 2PC
CABLE TIE, 2-PIECE, 6.7 L (172
Panduit Sales Corp Ctie2Pc67LStdHsBlPk1000
CABLE TIE, 172MM, NYLON 6.6 HS, BLK; Cable Tie Material: Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised); Cable Tie Colour: Black; Cable Tie Length: 172mm; Cable Tie Width: 4.6mm; Cable Bundle Diameter Max: 45mm; Minimum Lo

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN