Panduit SST1M-M

Sta-strap Cable Tie, Releasable, 4.0IN, Minatature Cross Section, Natural
$ 48.703
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SST1M-M.

Sager Electronics

Datasheet1 page21 years ago
Datasheet6 pages8 years ago

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-81.17%

Supply Chain

Country of OriginSingapore
Introduction Date2014-11-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-12-01

Related Parts

PanduitSST1.5M-M
Cable Tie, 5-1/2 in L, 1-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitBT1.5M-M
Panduit BT1.5M-M Cable Tie, Barb, 6.3"L, 18lb, Nylon, Natural, 1000/Pkg, Dome-Top Series
PanduitSST1M-MP
Cable Accessories Strap Cable Tie Nylon 6.6 Natural Bulk
TE Connectivity2-604771-9
Cbl Tie, Nylon 6.6 (Pa 6.6), Natural; |Te Connectivity Amp 2-604771-9
TE Connectivity2-603227-9
Cable tie, nylon, (L x W) 148 x 3.56 mm, bundle-Ø 31.75 mm, natural
TE Connectivity1-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural

Descriptions

Descriptions of Panduit SST1M-M provided by its distributors.

STA-STRAP CABLE TIE, RELEASABLE, 4.0IN, MINATATURE CROSS SECTION, NATURAL
CABLE TIES; CABLE TIE MATERIAL:NYLON 6.6; CABLE TIES; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:102mm; Cable Tie Width:2.4mm; Cable Bundle Diameter Max:20mm; Tensile Strength Pounds:18lb; Tensile Str
CABLE TIE, 102MM, PA66, NATURAL, PK1000; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 102mm; Cable Tie Width: 2.4mm; ; Available until stocks are exhausted Alternative available
Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Length mm = 102 / Width mm = 2.4 / Thickness mm = 0.9 / Tensile Strength N = 80 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 85 / Releasable = Yes
Cable Ties; Longitud Del Cable:102Mm; Ancho De Cable:2.4Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:80N/M²; Tensión De Rotura, Libras:18Lb; Diametro Max Del Conjunto De Cables:20Mm |Panduit SST1M-M

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST-1M-M
  • SST1M-M.