Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit SSM2S-C

Tie Cable; Releasable 2-Piece Identification; 6.7 in. Long; Natural
$ 0.983
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SSM2S-C.

Master Electronics

Datasheet192 pages21 years ago

Sager Electronics

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+250%

Related Parts

HellermannTyton151-10951
Wire Labels & Markers Q Tag, 3.9 x 1.7, For Q18 thru Q50 ties, PA66, White, 50/bag
HellermannTyton151-10952
CABLE TIE, Q TAG, RIGHT ANGLED, 3.9X1.7", Q18 THRU Q30 TIES, PA66, WHITE, 50/BAG
HellermannTyton151-10950
Wire Labels & Markers Q Tag, 3.9 x 0.71, For Q18 thru Q50 ties, PA66, White, 50/bag

Descriptions

Descriptions of Panduit SSM2S-C provided by its distributors.

Tie Cable; Releasable 2-Piece Identification; 6.7 in. Long; Natural
CABLE TIES 6.7"; Cable Tie Length:170mm; Cable Tie Width:4.6mm; Cable Tie Material:Nylon 6.6; Cable Tie Colour:Natural; Tensile Strength N/m²:0N/mm²; Cable Bundle Diameter Min:44.5mm; SVHC:No SVHC (19-Dec-2011); Accessory Type:Marker Tie; Body Material:Nylon 6.6; Cable Diameter Max:44.5mm; External Length / Height:170mm; Material:Nylon 6.6
CABLE TIE, WRAP/FLAG/MARKER, 170MML, NYLON, 50LB, PK100; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:170mm; Cable Tie Width:4.6mm; Cable Bundle Diameter Max:45mm; Cable Tie Type:Standard; Accessory Type:Cable Tie RoHS Compliant: Yes

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM2-S-C
  • SSM2S-C.