Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit S075X150VAC

Panduit S075X150VAC Self-Laminating Cassette, .75"x1.5", Vinyl, White, 200 Labels
$ 69.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S075X150VAC.

Sager Electronics

Datasheet1 page15 years ago
Datasheet12 pages11 years ago

Master Electronics

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

P1Cass, self-Lamlbl, vyl,.75_Wx1.25_L, ea; |Panduit S075X125VAC
PanduitPCM-1-33
Wire Marker Card; Vinyl Cloth; 1.50 in.; Wire OD: 0.38 in.; Legend: 1 thru 33
Labels Thermal Transfer Self Laminating Label Self-Laminating Vinyl White 25.4x38.1mm
TE Connectivity / RaychemSBP100143WE5
LABEL SELF LAMINATNG 1X1.44" WHT / White Self Laminating Label 1.00" x 1.44" (25.4mm x 36.6mm)

Descriptions

Descriptions of Panduit S075X150VAC provided by its distributors.

Panduit S075X150VAC Self-Laminating Cassette, .75"x1.5", Vinyl, White, 200 Labels
LABEL, VINYL, 19.05X38.1MM, PK200; Marker Type: -; Legend: -; Marker Dimensions: -; Marker Material: Vinyl; Legend Colour: -; Marker Colour: Transparent, White; Product Range: -; SVHC: No SVHC (17-Dec-2015); Accessory Type: Label
Wire Marker, Vinyl, 19.1Mm X 38.1Mm, Wht; Marker Type:Self Laminating; Legend:Blank (No Legend); Marker Dimensions:19.1Mm X 38.1Mm; Marker Material:Vinyl; Legend Colour:-; Marker Colour:White; Product Range:P1 Series Rohs Compliant: Yes |Panduit S075X150VAC
The portable printer self-laminating labels are clear vinyl with a white print-on area. They measure 0.75 (19.05mm) wide and 1.5 (38.1mm) long with a 0.5 (12.7mm) print-on area height and have a category 5e/category 6 wire range. The fast-loading P1
The S075X150VAC Thermal Transfer Self-Laminating Label includes a white print-on area and clear overlaminate to protect the legend for easy identification. It is sized specifically for wire and cable applications. The cassette contains an integrated memor
LABEL, VINYL, 19.05X38.1MM, PK200; Accessory Type:Label; Marker Material:Vinyl; Legend:Label; Legend Colour:Label; SVHC:No SVHC (19-Dec-2011); Body Material:Vinyl; Cable Diameter Max:8.09mm; Cable Diameter Min:4.04mm; External Length / Height:38.1mm; External Width:19.05mm; Material:Vinyl; Write On / Print On Area:19.05 x 12.7

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN