Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit S050X125VAC

Panduit S050X125VAC Self-Laminating Cassette, .5"x1.25", Vinyl, White, 225 Labels
$ 45.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S050X125VAC.

element14 APAC

Datasheet2 pages13 years ago
Datasheet1 page15 years ago

Electro Sonic

Sager Electronics

Newark

Farnell

Inventory History

3 month trend:
+13.57%

Supply Chain

Introduction Date2022-08-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Labeling Systems or Accessories .5 x1.5 Wire Marker Self-Laminating
PanduitTTSL1VC3-5
Wire Marker Products .5 X 1.437 THERMAL TRANS
Panduit Label Cassette; for LS8E/LS8EQ printers; 0.5" x 0.75"; self-laminating; vinyl; white
TE Connectivity / RaychemSBP100143WE5
LABEL SELF LAMINATNG 1X1.44" WHT / White Self Laminating Label 1.00" x 1.44" (25.4mm x 36.6mm)

Descriptions

Descriptions of Panduit S050X125VAC provided by its distributors.

Panduit S050X125VAC Self-Laminating Cassette, .5"x1.25", Vinyl, White, 225 Labels
SELF-LAMINATING CABLE ID LABEL CASSETTE; Marker Type:Self Laminating; Legend:-; Marker Dimensions:-; Marker Material:Vinyl; Legend Colour:-; Marker Colour:White; Product Range:P1 Series; Accessory Type:Label; Body Materi
The portable printer self-laminating labels are clear vinyl with a white print-on area. They measure 0.5 (12.7mm) wide and 1.25 (31.75mm) long with a 0.38 (9.7mm) print-on area height and have a 1210 AWG wire range. The fast-loading P1 label cassett
Self-Laminating Cable Id Label Cassette; Tipo De Marcador:Self Laminating; Marcador, Dimensiones:-; Material Del Marcador:Vinyl; Leyenda:Etiqueta; Color De Leyenda:Etiqueta; Marcador, Color:White; Altura:31.75Mm; Longitud:31.8Mm |Panduit S050X125VAC
The S050X125VAC Thermal Transfer Self-Laminating Label includes a white print-on area and clear overlaminate to protect the legend for easy identification. It is sized specifically for wire and cable applications. The cassette contains an integrated memor

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S050X125VAC.