What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit RAEFXWH-X

Cable Accessories Right Angle Entrance End Acrylonitrile Butadiene Styrene/Polycarbonate White
$ 10.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit RAEFXWH-X.

Electro Sonic

Datasheet3 pages11 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2024-05-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanduitCFX5IW-X
Cable Accessories Coupler Fitting Acrylonitrile Butadiene Styrene/Polycarbonate Off White
PanduitCFX10IW-X
Cable Accessories Coupler Fitting Acrylonitrile Butadiene Styrene/Polycarbonate Off White
PanduitECFX3IW-X
Wire Ducting & Raceways LDPH3/LDS3 PWR rtd End Cap Fitting

Descriptions

Descriptions of Panduit RAEFXWH-X provided by its distributors.

Cable Accessories Right Angle Entrance End Acrylonitrile Butadiene Styrene/Polycarbonate White
Wire Ducting & Raceways RT. ANGLE ENTRANCE FTTG.
Panduit Sales Corp Right Angle/Entrance End Power Rated/ 1in
Raceway Fittings, 5.05'' x 1.94'' x 1.88'', White, Rigid PVC, Snap-On Mount, Power Rated, Right Ang
RIGHT ANGLEENTRANCE END POWER RATED 1BRC FITTING FOR LDLDPH3
Fitting Right Angle Entrance End; PVC; White
Right Angle/Entrance End Power Rated/ 1
Surface Raceway, LD/LDPH Power Rated 1
Panduit RAEFXWH-X Power rated right angle/entrance end fitting for use with LD3, LDPH3, LDS3, LD5, LDPH5, LDS5, LD10 and LDPH10 raceway. Use CA3 or CA5 adapters for LD3/LDPH3/LDS3 and LD5/LDPH5/LDS5 profile raceway; adapters not required for LD10 and LDPH10 raceway. Right Angle/Entrance End Power Rated/ 1"
Entrance End Fitting, R/A, Pvc, White; Raceway/Duct Material:Pvc (Polyvinylchloride); Raceway/Duct Color:White; External Length:5.05"; External Width:1.94"; External Height:1.88"; Product Range:Pan-Way Series Rohs Compliant: Yes |Panduit RAEFXWH-X

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN