What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit PV4-38R-E

Ring Terminal large wire 4 AWG 3/8 stud size vinyl insulated standard package.
$ 4.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV4-38R-E.

Master Electronics

Datasheet1 page11 years ago
Datasheet1 page25 years ago

Electro Sonic

Inventory History

3 month trend:
-63.59%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.101
$ 1.6
Stock
2,135
12
Authorized Distributors
6
4
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity52043-3
PLASTI-GRIP SERINSULATED TIN PLATED CRIMP RING TERMINAL, M6 STUD SIZE,4AWG, YELLOW
TE Connectivity52266-4
Ring Terminal, 3/8 in Stud Size, 4 AWG, 600 V, Vinyl Insulated, Yellow
PanduitPV4-14R-T
Ring Terminal, 1/4 in Stud Size, 4 AWG, 600 V, Vinyl Insulated, Yellow, 200 PK
TE Connectivity52266
Ring Tongue Terminal 4AWG Copper Yellow 51.16mm Tin Loose
PanduitPV4-10RX-T
Ring Terminal large wire 4 AWG 10 stud size vinyl expanded insulation bulk package.
TE Connectivity / AMP52043-5
Ring Terminal, 1/4 in Stud Size, 4 AWG, 600 V, PVC Insulated, Yellow

Descriptions

Descriptions of Panduit PV4-38R-E provided by its distributors.

Ring Terminal large wire 4 AWG 3/8 stud size vinyl insulated standard package.
Ring Terminal, 3/8 in Stud Size, 4 AWG, 600 V, Vinyl Insulated, Yellow, 20 PK
Ring Tongue Terminal 4AWG Copper Yellow 49.53mm Tin Bottle
Panduit Sales Corp Ring TerminalVinyl4Awg3/8InPk20
CONN RING FLAT 4AWG #3/8 CRIMP
TERMINAL, RING TONGUE, M10, 4AWG, YEL; Stud Size - Metric:M10; Stud Size - Imperial:3/8"; Wire Size AWG Max:4AWG; Conductor Area CSA:25mm²; Product Range:PV-R Series; Insulator Colour:Yellow; Insulator

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN