Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLWP2SA-D

Cable Accessories Winged Push Mount Cable Tie Nylon 6.6 Natural Bulk

$ 0.328
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLWP2SA-D.

Electro Sonic

Datasheet1 page15 years ago

Master Electronics

X-ON

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-42.41%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLWP1SB-D
Cable Tie, 5-1/2 in L, 1 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 500 PK
PanduitPLWP1.5S-D
Cable Tie, 7 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 500 PK
PanduitPLWP2SB-D
Cable Accessories Winged Push Mount Cable Tie Nylon 6.6 Natural Bulk

Descriptions

Descriptions of Panduit PLWP2SA-D provided by its distributors.

Cable Accessories Winged Push Mount Cable Tie Nylon 6.6 Natural Bulk
Pan-Ty Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable secure rattle-free connection. Plus with Nylon 6.6 material its ideal for general indoor environments. Standard cross section 7.7in Ten
Wing Push Mount Tie, 7.7 Inches (196 mm) Length, Standard, Nylon, Natural. For indoor use. Cable tie, mount and fastener in a single part. Used to attach bundles to another surface such as a flat panel. Anchor is easily pressed into a pre-formed hole and locks in place. Wings provide constant tension for a stable, secure and rattle-free installation. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN