Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT8H-C

Pan-Ty locking tie heavy cross section 30.6 (779mm) length nylon 6.6 natural bulk package.
$ 1.306
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT8H-C.

Master Electronics

Datasheet1 page12 years ago
Datasheet192 pages21 years ago

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-42.30%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPLT6H-C
Pan-Ty locking tie heavy cross section 20.9 (530mm) length nylon 6.6 natural bulk package.
PanduitPLT8H-L
Panduit PLT8H-L Cable Tie, Heavy-Duty, 30.6"L, Nylon 6/6, Natural, 50/Pcs, Pan-Ty Series
PanduitPLT5H-C0
Panduit PLT5H-C0 Cable Tie, Locking, Weather Resist, 17.7" L, Nylon 6/6, Black, 100/Pack

Descriptions

Descriptions of Panduit PLT8H-C provided by its distributors.

Pan-Ty locking tie heavy cross section 30.6 (779mm) length nylon 6.6 natural bulk package.
Panduit PLT8H-C Cable Tie, Heavy-Duty, 30.6"L, Nylon 6/6, Natural, 100/Pcs, Pan-Ty Series
Cable Tie, 31 in L, 9 in Max Bundle Dia., Natural, Nylon 6/6, 175 lb Strength, 100 PK
CABLE TIE, 779MM, NYLON 6.6, NATURAL; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 779mm; Cable Tie Width: 8.9mm; Cable Bundle Diameter Max: 229mm; Minimum Loop Tensile Strength:
Cable Tie, 30.6 Inches (779 mm) Length, Heavy, 175 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Natural. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN