Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT5S-M2

Cable Tie, 17-1/2 in L, 5 in Max Bundle Dia., Red, Nylon 6/6, 50 lb Strength, 1000 PK
$ 0.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT5S-M2.

JRH Electronics

Datasheet1 page23 years ago

Sager Electronics

Inventory History

3 month trend:
+197%

Supply Chain

Country of OriginMalaysia
Introduction Date2015-08-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT3S-M2
Pan-Ty locking tie standard cross section 11.5 (292mm) length nylon 6.6 red bulk package.
PanduitPLT2S-C2
PANDUIT PLT2S-C2Cable Tie, 188x4.8, Nylon 6.6 (Polyamide 6.6), Red, 188 mm, 4.8 mm, 48 mm
PanduitPLT4S-M2
Panduit PLT4S-M2 Cable Tie, Locking, Military Spec App, 14.5" L, Nylon 6/6, Red, 1000/Pack

Descriptions

Descriptions of Panduit PLT5S-M2 provided by its distributors.

Cable Tie, 17-1/2 in L, 5 in Max Bundle Dia., Red, Nylon 6/6, 50 lb Strength, 1000 PK
Pan-Ty locking tie standard cross section 17.5 (445mm) length nylon 6.6 red.
CABLE TIE, 445MM, NYLON 6.6, 50LB, RED; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Red; Cable Tie Length: 445mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 127mm; Minimum Loop Tensile Strength: 50
Cable Tie, 17.5 Inches (445 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Red. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT5S-M2.