Panduit PLT6H-C30

Pan-Ty locking tie heavy cross section 20.9 (530mm) length heat stabilized nylon 6.6 black.
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT6H-C30.

Electro Sonic

Datasheet1 page15 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-0.57%

Supply Chain

Country of OriginMalaysia
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT5H-C30
Panduit PLT5H-C30 Cable Tie, Locking, Heat Stabilized, 17.7" L, Nylon 6/6, Black, 100/Pack
PanduitPLT5H-C0
Panduit PLT5H-C0 Cable Tie, Locking, Weather Resist, 17.7" L, Nylon 6/6, Black, 100/Pack
PanduitIT9100-C0
PANDUIT IT9100-C0Cable Tie, 358x8.9, Nylon 6.6 (Polyamide 6.6), Black, 358 mm, 8.9 mm, 100 mm

Descriptions

Descriptions of Panduit PLT6H-C30 provided by its distributors.

Pan-Ty locking tie heavy cross section 20.9 (530mm) length heat stabilized nylon 6.6 black.
Cable Tie, 21 in L, 6 in Max Bundle Dia., Black, Nylon 6/6, 175 lb Strength, 100 PK
CABLE TIE, HEAT ST, 530X8.9MM, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 530mm; Cable Tie Width: 8.9mm; Cable Bundle Diameter Max: 152mm; Minimum Loop Tensile Strength: 17
Cable Ties; Longitud Del Cable:530Mm; Ancho De Cable:8.9Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:778N/M²; Tensión De Rotura, Libras:175Lb; Diametro Max Del Conjunto De Cables:152Mm; Color:Black |Panduit PLT6H-C30
Cable Tie, 20.9 Inches (530 mm) Length, Heavy, 175 Pounds Minimum Loop Tensile Strength, Heat Stabilized Nylon 6.6, Black. Material Flammability Rating of V-2. Heat Stabilized material for high temperature applications up to 239 degrees Fahrenheit (115 degrees Celsius). Indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip design is easy to pick up from flat surfaces and allows faster initial threading to speed installation.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN