Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT4S-M69

Panduit PLT4S-M69 Cable Tie, Locking, Flame Retardant, 14.5" L, Nylon 6/6, Ivory, 1000/Pack

$ 0.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT4S-M69.

Sager Electronics

Datasheet1 page15 years ago
Datasheet1 page13 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-52.02%

Supply Chain

Country of OriginSingapore
Introduction Date2011-05-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT3S-M
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT3S-M0
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT4S-M
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit PLT4S-M69 provided by its distributors.

Panduit PLT4S-M69 Cable Tie, Locking, Flame Retardant, 14.5" L, Nylon 6/6, Ivory, 1000/Pack
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., White, Nylon 6/6, 50 lb Strength, 1000 PK
Pan-Ty locking tie standard cross section 14.5 (368mm) length flame retardant nylon 6.6 ivory.
CABLE TIE, FL RET, 368X4.8MM, PK1000; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: White; Cable Tie Length: 368mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 102mm; Minimum Loop Tensile Strength: 50
Cable Tie, 14.5 Inches (368 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Flame Retardant Nylon 6.6, Ivory. Flammability rating of V-0. Indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN