Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT4S-M30

Panduit PLT4S-M30 Cable Tie, Locking, Heat-Resistant, 14.5" L, Nylon 6/6, Black, 1000/Pack
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT4S-M30.

Master Electronics

Datasheet1 page12 years ago
Datasheet192 pages21 years ago

Sager Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
+39.40%

Supply Chain

Country of OriginMalaysia
Introduction Date2023-04-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT4S-M0
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT3S-M0
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit PLT4S-M30 provided by its distributors.

Panduit PLT4S-M30 Cable Tie, Locking, Heat-Resistant, 14.5" L, Nylon 6/6, Black, 1000/Pack
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 368 mm, 4.8 mm, 102 mm, 50 lb
CABLE TIES; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:368mm; Cable Tie Width:4.8mm; Cable Bundle Diameter Max:102mm; Cable Tie Type:Standard; Product Range:Pan-Ty Series; Accessor 96F8074
CABLE TIE, 368MM, NYLON 6.6, 50LB, BLK; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 368mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 102mm; Minimum Loop Tensile Strength:
Cable Ties; Longitud Del Cable:368Mm; Ancho De Cable:4.8Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:222N/M²; Tensión De Rotura, Libras:50Lb; Diametro Max Del Conjunto De Cables:102Mm; Color:Black |Panduit PLT4S-M30
Cable Tie, 14.5 Inches (368 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Heat Stabilized Nylon 6.6, Black. Material Flammability Rating of V-2. Heat Stabilized material for high temperature applications up to 239 degrees Fahrenheit (115 degrees Celsius). Indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip design is easy to pick up from flat surfaces and allows faster initial threading to speed installation.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT4S-M30.