Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT4S-C2

Pan-Ty locking tie standard cross section 14.5 (368mm) length nylon 6.6 red standard package.

$ 0.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT4S-C2.

JRH Electronics

Datasheet1 page23 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT3S-M2
Pan-Ty locking tie standard cross section 11.5 (292mm) length nylon 6.6 red bulk package.
PanduitPLT2S-C2
PANDUIT PLT2S-C2Cable Tie, 188x4.8, Nylon 6.6 (Polyamide 6.6), Red, 188 mm, 4.8 mm, 48 mm
PanduitPLT4S-M2
Panduit PLT4S-M2 Cable Tie, Locking, Military Spec App, 14.5" L, Nylon 6/6, Red, 1000/Pack

Descriptions

Descriptions of Panduit PLT4S-C2 provided by its distributors.

Pan-Ty locking tie standard cross section 14.5 (368mm) length nylon 6.6 red standard package.
Panduit PLT4S-C2 Cable Tie, Locking, Plenum Spaces, 14.5" L, Standard, Nylon 6/6, Red, 100/Pack
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Red, Nylon 6/6, 50 lb Strength, 100 PK
CABLE TIE, 368X4.8MM, RED, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Red; Cable Tie Length: 368mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 102mm; Minimum Loop Tensile Strength: 50lb; Ca
Cable Tie, 14.5 Inches (368 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Red. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN