Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT3S-M76

Panduit PLT3S-M76 Cable Tie, Locking, Enviro Resist, Tefzel, Stndrd 11.6"L, Aqua, 1000/Pack
$ 2.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT3S-M76.

element14 APAC

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Master Electronics

Burklin Elektronik

Arrow Electronics

Inventory History

3 month trend:
-25.62%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT2I-M76
Pan-Ty locking cable tie intermediate cross section 8.0 (203mm) length TEFZEL aqua 1000 pc.
PanduitPLT2S-C76
Pan-Ty locking cable tie standard cross section 7.4 (188mm) length TEFZEL aqua 100 pc.
PanduitPLT2S-M76
Cable Tie, 7-1/2 in L, 1-15/16 in Max Bundle Dia., Blue, Tefzel, 50 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit PLT3S-M76 provided by its distributors.

Panduit PLT3S-M76 Cable Tie, Locking, Enviro Resist, Tefzel, Stndrd 11.6"L, Aqua, 1000/Pack
Cable Tie, ETFE (Ethylene Tetrafluoroethylene), Aqua, 295 mm, 4.8 mm, 76 mm, 50 lb
CABLE TIE, 295MM, ETFE, 50LB, AQUA; Cable Tie Material: ETFE (Ethylene Tetrafluoroethylene); Cable Tie Colour: Aqua; Cable Tie Length: 295mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 76mm; Minimum Loop Tensile Stren
Cable Ties; Longitud Del Cable:295Mm; Ancho De Cable:4.8Mm; Material Del Sujetacable:Etfe (Etileno Tetrafluoroetileno); Tensión De Rotura N/M²:222N/M²; Tensión De Rotura, Libras:50Lb; Diametro Max Del Conjunto De Cables:76Mm |Panduit PLT3S-M76
Cable Tie, 11.6 Inches (295 mm) Standard. Tefzel. Aqua color. Ideal for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme temperatures. Ideal for use in nuclear power facilities and chemical processing plants. Low smoke density and excellent flammability rating of UL 94V-0. Distinctive aqua blue color. For indoor or outdoor use.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT3S-M76.