Descriptions of Panduit PLT2S-C54 provided by its distributors.
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Yellow, Nylon 6/6, 50 lb Strength, 100 PK
Cbl Tie, Nylon 6.6, Fluorescent Yellow; |Panduit PLT2S-C54
CABLE TIE, 7.4 (188MM) LENGTH, NYLON 6.6,FLUORESCENT YELLOW
PAN-TY LOCKING TIE, STANDARD CROSS SECTION, 7.4 (188MM) LE
Cable Accessories Locking Cable Tie Nylon 6.6 Yellow
Cable Ties, Standard Locking Nylon 6/6 Fluorescent Yellow 48mm 222N
Cable Ties Cable Tie 7.4L (188m m)STD NYL
Cable Tie, 7.4L (188mm), Standard, Nylon
Pan-Ty PLT2S-C54 Cable Tie, Fluor Yello
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
CBL TIE LOCKING YLW/FL 50LB 7.4"
Panduit Sales Corp CabletieStd74InNylFyPk100
Cable Tie, 7.4 Inches (188 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Fluorescent Yellow. Material Flammability Rating of V-2. Designed for packaging and color-coding applications. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.