Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT3S-M100

Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Polypropylene, 30 lb Strength, 1000 PK
$ 0.461
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT3S-M100.

Newark

Datasheet2 pages18 years ago
Datasheet2 pages0 years ago

Electro Sonic

Burklin Elektronik

Master Electronics

TME

Inventory History

3 month trend:
+28.99%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT4S-M0
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT3S-M0
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit PLT3S-M100 provided by its distributors.

Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Polypropylene, 30 lb Strength, 1000 PK
CABLE TIE, UV BLACK, 292MM, PK1000; Cable Tie Material: PP (Polypropylene); Cable Tie Colour: Black; Cable Tie Length: 292mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 76.2mm; Minimum Loop Tensile Strength: 30lb; Cabl
Cable Tie, 11.5 Inches (292 mm) Standard. Black. Weather Resistant Polypropylene material for chemical resistance where high loop tensile strength is not required especially in the presence of hydrochloric acid, salts and bases. Resistant to damage caused by ultraviolet light, indoor or outdoor use. Material requires lowering the tool setting (see package label). One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN