Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT3I-M30

Cable tie, PA, (L x W) 290 x 3.7 mm, bundle-Ø 1.5 to 76 mm, black, -60 to 115 °C, PLT3I-M30
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT3I-M30.

Master Electronics

Datasheet1 page10 years ago
Datasheet192 pages21 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-59.00%

Supply Chain

Country of OriginMalaysia
Introduction Date2011-05-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT4I-M30
Panduit PLT4I-M30 Cable Tie, Locking, Heat Stabilized, Nylon 6/6, 14.5"L, Black, 1000/Pack
PanduitPLT2I-M0
Panduit PLT2I-M0 Cable Tie, UV-Resistant, 8"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
Panduit PLT1.5I-M20 Cable Tie, Standard, 5.6"L, 40lb, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
TE Connectivity2-603227-0
Cable Tie, Black, 6 L, 1000/Pack; |Te Connectivity Amp 2-603227-0
TE Connectivity1-603227-0
Cbl Tie Amp - Te Connectivity 1-603227-0; |Te Connectivity Amp 1-603227-0
TE Connectivity1-604751-0
Cable Tie,11-3/4",blk,100Pk Rohs Compliant: Yes |Te Connectivity Amp 1-604751-0

Descriptions

Descriptions of Panduit PLT3I-M30 provided by its distributors.

Cable tie, PA, (L x W) 290 x 3.7 mm, bundle-Ø 1.5 to 76 mm, black, -60 to 115 °C, PLT3I-M30
Panduit PLT3I-M30 Cable Tie, Locking, Heat Stabilized, Nylon 6/6, Int 11.4"L, Black, 1000/Pack
CABLE TIE, 290MM, NYLON 6.6 HS, BLACK; Cable Tie Material: Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised); Cable Tie Colour: Black; Cable Tie Length: 290mm; Cable Tie Width: 3.7mm; Cable Bundle Diameter Max: 76mm; Minimum
Cable Ties; Longitud Del Cable:290Mm; Ancho De Cable:3.7Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:178N/M²; Tensión De Rotura, Libras:40Lb; Diametro Max Del Conjunto De Cables:76Mm; Color:Black |Panduit PLT3I-M30
Cable Tie, 11.4 Inches (290 mm) Length, Intermediate, 40 Pounds Minimum Loop Tensile Strength, Heat Stabilized Nylon 6.6, Black. Material Flammability Rating of V-2. Heat Stabilized material for high temperature applications up to 239 degrees Fahrenheit (115 degrees Celsius). Indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT 3I-M30