What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit PLT4I-M30

Panduit PLT4I-M30 Cable Tie, Locking, Heat Stabilized, Nylon 6/6, 14.5"L, Black, 1000/Pack

$ 263.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT4I-M30.

Newark

Datasheet1 page15 years ago

Master Electronics

Burklin Elektronik

X-ON

Sager Electronics

Inventory History

3 month trend:
-48.17%

Supply Chain

Country of OriginMalaysia
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT3I-M30
Panduit PLT3I-M30 Cable Tie, Locking, Heat Stabilized, Nylon 6/6, Int 11.4"L, Black, 1000/Pack
PanduitPLT2I-M0
Panduit PLT2I-M0 Cable Tie, UV-Resistant, 8"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
Panduit PLT1.5I-M20 Cable Tie, Standard, 5.6"L, 40lb, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
TE Connectivity2-603227-0
Cbl Tie Amp - Te Connectivity 2-603227-0; |Amp Te Connectivity 2-603227-0
TE Connectivity1-603227-0
Cbl Tie Amp - Te Connectivity 1-603227-0; |Amp Te Connectivity 1-603227-0

Descriptions

Descriptions of Panduit PLT4I-M30 provided by its distributors.

Panduit PLT4I-M30 Cable Tie, Locking, Heat Stabilized, Nylon 6/6, 14.5"L, Black, 1000/Pack
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
CABLE TIE, 203MM, NYLON 6.6, 50LB, IVORY; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 368mm; Cable Tie Width: 3.7mm; Cable Bundle Diameter Max: 102mm; Minimum Loop Tensile Strengt
Cable Tie Material:nylon 6.6 (Polyamide 6.6); Cable Tie Length:368Mm; Cable Tie Width:3.7Mm; Cable Bundle Diameter Max:102Mm; Cable Tie Type:intermediate; Product Range:-; Accessory Type:cable Tie; Body Material:nylon 6.6 Rohs Compliant: Yes
Cable Tie, 14.5 Inches (368 mm) Length, Intermediate, 40 Pounds Minimum Loop Tensile Strength, Heat Stabilized Nylon 6.6, Black. Material Flammability Rating of V-2. Heat Stabilized material for high temperature applications up to 239 degrees Fahrenheit (115 degrees Celsius). Indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip design is easy to pick up from flat surfaces and allows faster initial threading to speed installation.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT4I-M30.