Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT2S-M54

Cable Tie, 7.4L (188Mm), Standard, Nylon Rohs Compliant: Yes |Panduit PLT2S-M54
$ 0.169
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2S-M54.

Master Electronics

Datasheet192 pages21 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Herman ProAV

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT2S-M4Y
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Yellow, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT2I-M54
Pan-Ty locking tie intermediate cross section 8.0 (203mm) length nylon 6.6 fluorescent yellow.
Cable Tie, 6 in L, 1.38 in Max Bundle Dia., Yellow, Nylon 6/6, 40 lb Strength, 100 PK

Descriptions

Descriptions of Panduit PLT2S-M54 provided by its distributors.

Cable Tie, 7.4L (188Mm), Standard, Nylon Rohs Compliant: Yes |Panduit PLT2S-M54
Tie Cable; Nylon; 50 lb.; 2 in. Bundle Dia.; Fluorescent Yellow
Cable Accessories Locking Cable Tie Nylon 6.6 Yellow Bulk
Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 fluorescent yellow bulk package.
Cable Ties Cable Tie 7.4L (188m m)STD NYL
Cable Tie, 7.4"L (188mm), Standard, Nylo
Cable Tie,7.4L,Nylon,Yellow,PK1000
CBL TIE LOCKING YLW/FL 50LB 7.4"
Cable Tie, 7.4 Inches (188 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Fluorescent Yellow. Material Flammability Rating of V-2. Designed for packaging and color-coding applications. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT2S-M-54