What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit PRT2S-M4Y

Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Yellow, Nylon 6/6, 50 lb Strength, 1000 PK

$ 0.248
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PRT2S-M4Y.

Sager Electronics

Datasheet2 pages11 years ago

Master Electronics

X-ON

Inventory History

3 month trend:
-37.69%

Related Parts

PanduitPRT2S-M4
Cable Ties, Releasable Nylon 6/6 Yellow 48mm 222N Bulk
PanduitPLT2S-M4Y
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Yellow, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT2S-M54
Cable Tie, 7.4L (188Mm), Standard, Nylon Rohs Compliant: Yes |Panduit PLT2S-M54

Descriptions

Descriptions of Panduit PRT2S-M4Y provided by its distributors.

Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Yellow, Nylon 6/6, 50 lb Strength, 1000 PK
Pan-Ty releasable tie standard cross section 7.4 (188mm) length nylon 6.6 yellow.
Cable Accessories Releasable Cable Tie Nylon 6.6 Yellow Bulk
Cable Tie, Nylon 6.6, 188Mm, 50Lb, Yel; |Panduit PRT2S-M4Y
Cable Ties Cable Tie, RELEASE 7 .4L STD NYL YLW
Cable Tie, Releasable, 7.4L (188mm), St
Panduit Sales Corp CabletieStdRel74InNylYPk1000
CBL TIE RELEASABLE YLW 50LB 7.4"

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN