CABLE TIE, METAL DET, 203MM, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Grey Blue; Cable Tie Length: 203mm; Cable Tie Width: 3.4mm; Cab; Available until stocks are exhausted Alternative available
Cable Tie, 8 Inches (203 mm) Length, Intermediate. Metal Detectable Nylon. Light Blue. Metal impregnated material allows identification by metal detectors or x-ray inspection equipment to meet food, beverage and pharmaceutical safety standards by helping to reduce product contamination. One-piece design with locking wedge provides low thread force and reliable installation. Distinct blue color per common industry practices provides easy identification on conveyor belts and in finished products, reducing waste due to product contamination. Excellent solution for general purpose maintenance and repair applications. Ideal for use in control panels and overhead cable runs. For indoor use.