Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT1M-C702Y

Cable Tie, 4 in L, 1 in Max Bundle Dia., Red, HALAR Fluoropolymer, 18 lb Strength, 100 PK
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1M-C702Y.

element14 APAC

Datasheet1 page15 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.72%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Red, Fluoropolymer, 18 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit PLT1M-C702Y provided by its distributors.

Cable Tie, 4 in L, 1 in Max Bundle Dia., Red, HALAR Fluoropolymer, 18 lb Strength, 100 PK
Panduit PLT1M-C702Y Cable Tie, UV-Resistant, 4"L, 18lb, ECTFE, Maroon, 100Pcs, Pan-Ty Series
CABLE TIE, 99MM L, FLUOROPOLYMER, 18 LB, MAROON; Cable Tie Material: ECTFE (Ethylene Chlorotrifluoroethylene) Fluoropolymer; Cable Tie Length: 99mm; Cable Tie Width: 2.5mm; Cable Bundle Diameter Max: 22mm 52K3080
Cable Tie, 4 Inches (102 mm) Length, Miniature. Halar. UL Listed for use in plenum or air handling spaces per NEC, Section 300-22 (C) and (D). Low smoke density and excellent flammability rating of UL 94V-0. Commonly accepted solution for bundling qualified cable without conduit in air handling space applications. Applications include nuclear plants, chemical environments, telecommunications equipment, aerospace, and high and low temperature environments. Distinctive Maroon color identifies material. Greater resistance to damage caused by ultraviolet light, indoor or outdoor use.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT1M-C702Y.