What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit PLT1M-M702Y

Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Red, Fluoropolymer, 18 lb Strength, 1000 PK

$ 0.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1M-M702Y.

Master Electronics

Datasheet1 page12 years ago
Datasheet192 pages21 years ago

Sager Electronics

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.87%

Supply Chain

Country of OriginCosta Rica

Related Parts

Cable Tie, 4 in L, 1 in Max Bundle Dia., Red, HALAR Fluoropolymer, 18 lb Strength, 100 PK

Descriptions

Descriptions of Panduit PLT1M-M702Y provided by its distributors.

Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Red, Fluoropolymer, 18 lb Strength, 1000 PK
Panduit PLT1M-M702Y Cable Tie, Heat-Resistant, 4"L, 18lb, ECTFE, Maroon, 1000Pcs, Pan-Ty Series
Cable Tie, 99Mm L, Fluoropolymer, 18 Lb, Maroon; Longitud Del Cable:99Mm; Ancho De Cable:2.5Mm; Material Del Sujetacable:Fluoropolímero Ectfe (Etilen-Clorotri Fluor Etileno); Tensión De Rotura N/M²:80N/M²; Cantidad En El Paquete:1000 |Panduit PLT1M-M702Y
Cable Tie, 4 Inches (102 mm) Length, Miniature. Halar. UL Listed for use in plenum or air handling spaces per NEC, Section 300-22 (C) and (D). Low smoke density and excellent flammability rating of UL 94V-0. Commonly accepted solution for bundling qualified cable without conduit in air handling space applications. Applications include nuclear plants, chemical environments, telecommunications equipment, aerospace, and high and low temperature environments. Distinctive Maroon color identifies material. Greater resistance to damage caused by ultraviolet light, indoor or outdoor use.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN