Panduit PLST4HS25-TL300

Panduit PLST4HS25-TL300 Cable Tie, Stud Mount, Nylon 6/6, 15.3"L, 120lb, Black, 250/Pack
$ 1.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLST4HS25-TL300.

element14 APAC

Datasheet1 page13 years ago

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+85.45%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT4H-TL30
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
PanduitPLT2H-TL30
Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
PanduitPLT4H-TL0
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
TE Connectivity1-604773-0
Cable Tie, 390 mm L, 101.6 mm Max Bundle Dia., Black, Nylon, 533.78 N Strength
TE Connectivity4-603225-0
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
ABB ControlL-24-175-0-L
ABB L-24-175-0-L Cable Tie 175lb 24" Ultraviolet Resistant Black All-Nylon, PK50

Descriptions

Descriptions of Panduit PLST4HS25-TL300 provided by its distributors.

Panduit PLST4HS25-TL300 Cable Tie, Stud Mount, Nylon 6/6, 15.3"L, 120lb, Black, 250/Pack
Cable Tie, 15-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
Cable Accessories Stud Mounted Cable Tie Weather Resistant Nylon 6.6 Black Bulk
CABLE TIE, 389MM, NYLON 6.6 HS, BLACK; Cable Tie Material: Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised); Cable Tie Colour: Black; Cable Tie Length: 389mm; Cable Tie Width: 7.6mm; Cable Bundle Diameter Max: 101.6mm; Minim
Pan-Ty Stud Mounted Cable Ties mount to a flat surface and wrap around bundles to form a releasable attachment. Plus with heat stabilized weather resistant Nylon 6.6 material its ideal for temperatures up to 239 degrees. Light-heavy cross section 15.
Stud Mount Tie. 15.3 Inches (389 mm) Length, Light-Heavy. Heat Stabilized Weather Resistant material has greater resistance to damage caused by ultraviolet light and for high temperature applications up to 212 degrees Fahrenheit (100 degrees Celsius). Indoor or outdoor use. Integral mount pushes onto a threaded stud and tie wraps around bundle. Tie can be removed from the stud by turning counterclockwise. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLST4HS25TL300