Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLP1S-M30

Cable Accessories Push Mount Cable Tie Weather Resistant Nylon 6.6 Black Bulk
$ 0.375
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLP1S-M30.

Sager Electronics

Datasheet1 page15 years ago
Datasheet6 pages8 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLP2S-M0
Panduit PLP2S-M0 Cable Tie, Locking Push, 7.88"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLP2S-M30
Cable Tie, 8 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitCBR2S-M30
Cable Tie, 7-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
ABB ControlTY28MX
Cable Tie, 14-1/2 in L, 4.02 in Max Bundle Dia., Black, Nylon, Polyamide 6/6, 50 lb Strength

Descriptions

Descriptions of Panduit PLP1S-M30 provided by its distributors.

Cable Accessories Push Mount Cable Tie Weather Resistant Nylon 6.6 Black Bulk
Pan-Ty Locking Push Mount Ties use an easy-to-use all-in-one wingless design to attach bundles to surfaces in confined spaces. Plus with heat stabilized Nylon 6.6 material its ideal for temperatures up to 239 degrees. Standard cross section 5.3in Ten
Push Mount Tie, 6.7 Inches (170 mm) Length, Standard. Black. Heat Stabilized material for high temperature applications up to 239 degrees Fahrenheit (115 degrees Celsius). Indoor use. Cable tie, mount and fastener in a single part. Economical push mount ties are used to attach bundles to another surface such as a flat panel. Anchor is easily pressed into a pre-formed hole and locks in place. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN