Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLM2M-M

Panduit PLM2M-M Cable Tie, Write-On, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series

$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLM2M-M.

Master Electronics

Datasheet1 page23 years ago
Datasheet192 pages21 years ago

Inventory History

3 month trend:
+33.12%

Supply Chain

Country of OriginSingapore
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2M-M
Panduit PLT2M-M Cable Tie, Standard, 6"L, 18lb, Nylon 6/6, Natural, 1000/Pcs, Pan-Ty Series
TE Connectivity2-608687-9
Cable Tie, 202 mm L, 2 in Max Bundle Dia., Natural, Nylon, 18 lb Strength

Descriptions

Descriptions of Panduit PLM2M-M provided by its distributors.

Panduit PLM2M-M Cable Tie, Write-On, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
Cable Tie, 8 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
Pan-Ty marker tie wrap miniature cross section 8.0 (203mm) length .26 x .95 (6.6 x 24.1mm) marker write-on area nylon 6.6 natural bulk package.
CABLE TIES; Cable Tie Length:203mm; Cable Tie Width:2.5mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :80N/m ; Tensile Strength Pounds:18lb; Cable Bundle Diameter Min:4.6mm; Cable Bundle Diamete
CABLE TIES; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 203mm; Cable Tie Width: 2.5mm; Cable Bundle Diameter Max: 51mm; Cable Tie Type: Miniature; Product Range: Pan-Ty Series; Accessor 94F2835
Cable Ties; Longitud Del Cable:203Mm; Ancho De Cable:2.5Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:80N/M²; Tensión De Rotura, Libras:18Lb; Diametro Max Del Conjunto De Cables:51Mm; Color:Natural |Panduit PLM2M-M
Marker Tie, Wrap Style, 8 Inches (203 mm) Length, Miniature, Nylon, Natural. For indoor use. Used to fasten and identify bundles at the same time. One-piece construction for consistent performance and reliability. Can be marked with Panduit marker pens or custom imprinted with text, symbols or trademarks using Panduit Custom Hot Stamping Service. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLM2M-M.