Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLM2M-C

Cable tie, PA, (L x W) 203 x 2.5 mm, bundle-Ø 1.5 to 51 mm, natural, -60 to 85 °C, PLM2M-C
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLM2M-C.

Master Electronics

Datasheet6 pages10 years ago
Datasheet192 pages21 years ago

Farnell

element14

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+36.53%

Supply Chain

Country of OriginMalaysia
Introduction Date2011-05-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2M-M
Panduit PLT2M-M Cable Tie, Standard, 6"L, 18lb, Nylon 6/6, Natural, 1000/Pcs, Pan-Ty Series
TE Connectivity2-608687-9
Cable Tie, 202 mm L, 2 in Max Bundle Dia., Natural, Nylon, 18 lb Strength

Descriptions

Descriptions of Panduit PLM2M-C provided by its distributors.

Cable tie, PA, (L x W) 203 x 2.5 mm, bundle-Ø 1.5 to 51 mm, natural, -60 to 85 °C, PLM2M-C
Cable Tie, Miniature, Nylon 6.6 (Polyamide 6.6), Natural, 203 mm, 2.5 mm, 51 mm, 18 lb
Cable Tie, 8 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 100 PK
PAN-TY MARKER TIE, 8.0"L, .26 X .95 MARKER WRITE-ON AREA, NYLON 6.6, NATURAL
CABLE TIES; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 203mm; Cable Tie Width: 2.5mm; Cable Bundle Diameter Max: 51mm; Tensile Strength Pounds: 18lb; Tensile Strength N/m : 80N/m ; Produ
Marker Tie, Wrap Style, 8 Inches (203 mm) Length, Miniature, Nylon, Natural. For indoor use. Used to fasten and identify bundles at the same time. One-piece construction for consistent performance and reliability. Can be marked with Panduit marker pens or custom imprinted with text, symbols or trademarks using Panduit Custom Hot Stamping Service. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLM2M-C.