Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLF1MA-C

Cable Tie, 5-1/2 in L, 7/8 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 100 PK

$ 0.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLF1MA-C.

element14 APAC

Datasheet1 page15 years ago

Sager Electronics

element14

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+39.55%

Supply Chain

Country of OriginSingapore
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2M-M
Panduit PLT2M-M Cable Tie, Standard, 6"L, 18lb, Nylon 6/6, Natural, 1000/Pcs, Pan-Ty Series
TE Connectivity2-608687-9
Cable Tie, 202 mm L, 2 in Max Bundle Dia., Natural, Nylon, 18 lb Strength

Descriptions

Descriptions of Panduit PLF1MA-C provided by its distributors.

Cable Tie, 5-1/2 in L, 7/8 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 100 PK
Panduit PLF1MA-C Cable Tie, Write-On, 5.1"L, 18lb, Nylon 6/6, Natural, 100Pcs, Pan-Ty Series
Pan-Ty flag tie flag miniature cross section 5.1 (130mm) length .76 x 1.04 (19.1 x 26.4mm) marker write-on area nylon 6.6 natural standard package.
CABLE TIES; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:130mm; Cable Tie Width:2.5mm; Cable Bundle Diameter Max:22mm; Cable Tie Type:Miniature; Product Range:Pan-Ty Series; Accessory Type:Cable Tie; Co
CABLE TIE, 130MM, PA66, NATURAL, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 130mm; Cable Tie Width: 2.5mm; Cable Bundle Diameter Max: 22mm; Minimum Loop Tensile Strength
Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Halogen Free = No / Length mm = 130 / Width mm = 2.5 / Thickness mm = 1.1 / Tensile Strength N = 80 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 85 / Releasable = No
Marker Tie, Flag Style, 5.1 Inches (130 mm) Length, Miniature, Nylon, Natural. For indoor use. Used to fasten and identify bundles at the same time. One-piece construction for consistent performance and reliability. Can be marked with Panduit marker pens or custom imprinted with text, symbols. or trademarks available using Panduit Custom Hot Stamping Service. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLF1MA-C.