Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLF1M-C

Cable Tie, 4-1/2 in L, 7/8 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 100 PK
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLF1M-C.

HQonline

Datasheet1 page23 years ago

Farnell

Sager Electronics

Master Electronics

X-ON

Inventory History

3 month trend:
+83.58%

Supply Chain

Country of OriginSingapore
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2M-M
Panduit PLT2M-M Cable Tie, Standard, 6"L, 18lb, Nylon 6/6, Natural, 1000/Pcs, Pan-Ty Series
TE Connectivity2-608687-9
Cable Tie, 202 mm L, 2 in Max Bundle Dia., Natural, Nylon, 18 lb Strength

Descriptions

Descriptions of Panduit PLF1M-C provided by its distributors.

Cable Tie, 4-1/2 in L, 7/8 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 100 PK
Panduit PLF1M-C Cable Tie, Write-On, 4.3"L, 18lb, Nylon 6/6, White, 100Pcs, Pan-Ty Series
Cable tie, PA, (L x W) 109 x 2.5 mm, bundle-Ø 1.5 to 22.1 mm, natural, -60 to 85 °C, PLF1M-C
Pan-Ty flag tie flag miniature cross section 4.3 (109mm) length .31 x .75 (7.9 x 19.1mm) marker write-on area nylon 6.6 natural standard package.
CABLE TIE, FLAG/MARKER, 109MM L, NYLON, NATURAL, 18LB, PK100; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:109mm; Cable Tie Width:2.5mm; Cable Bundle Diameter Max:22mm; Cable Tie Type:Miniature; Colour:
Factory Standard Pack = 100: Marker Tie, Flag Style, 4.3 Inches (109 mm) Length, Miniature, Nylon, Natural. For indoor use. Used to fasten and identify bundles at the same time. One-piece construction for consistent performance and reliability. Can be marked with Panduit marker pens or custom imprinted with text, symbols or trademarks using Panduit Custom Hot Stamping Service. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLF1M-C.