Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLC2S-S10-C0

Panduit PLC2S-S10-C0 Cable Tie, Screw-Mount, 7.9"L, Nylon 6/6, Black, 100Pcs, Pan-Ty Series
$ 0.459
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLC2S-S10-C0.

Master Electronics

Datasheet192 pages21 years ago

Electro Sonic

Herman ProAV

X-ON

Sager Electronics

Inventory History

3 month trend:
-4.70%

Supply Chain

Country of OriginSingapore

Related Parts

Panduit PLC2S-S6-C0 Cable Tie, Screw-Mount, 7.9"L, Nylon 6/6, Black, 100Pcs, Pan-Ty Series
PanduitILT2S-M0
Cable Tie, 8-1/2 in L, 1.88 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitILT2S-C0
Cable Tie, 8-1/2 in L, 1.88 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK

Descriptions

Descriptions of Panduit PLC2S-S10-C0 provided by its distributors.

Panduit PLC2S-S10-C0 Cable Tie, Screw-Mount, 7.9"L, Nylon 6/6, Black, 100Pcs, Pan-Ty Series
CLAMP TIE, OUTDOOR, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 201mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 47mm; Minimum Loop Tensile Strength: 50lb; Cable Ti
Clamp Tie. 7.9 Inches (201 mm) Length, No. 10 (M5) Screw, Standard, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Used to secure a cable bundle to another surface such as a control panel, communication rack, wall or ceiling. Design allows for bundling before or after screwing clamp in place. One-piece construction for consistent performance and reliability. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN