Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLB4H-TL0

Cable Tie, 15 in L, 3.60 in Max Bundle Dia., Black, Nylon, 120 lb Strength, 250 PK
$ 0.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLB4H-TL0.

Electro Sonic

Datasheet1 page15 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-0.33%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPLB4H-TL30
Cable Tie, 15 in L, 3.60 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
PanduitPLT7LH-C30
Panduit PLT7LH-C30 Cable Tie, Heat Stabilized, 24.7"L, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series
PanduitPLT4H-TL30
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK

Descriptions

Descriptions of Panduit PLB4H-TL0 provided by its distributors.

Cable Tie, 15 in L, 3.60 in Max Bundle Dia., Black, Nylon, 120 lb Strength, 250 PK
Cable Accessories Multiple Loop Cable Tie Weather Resistant Nylon 6.6 Black Bulk
Panduit PLB4H-TL0 Cable Tie, Double Loop, Nylon 6/6, 14.7"L, Black, 250/Pack
CABLE TIE, 373MM, NYLON 6/6, BLACK,PK250; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 373mm; Cable Tie Width: 7.6mm; Cable Bundle Diameter Max: 91mm; Minimum Loop Tensile Strength
Double Loop Tie. 14.4 Inches (366 mm) Length, Light-Heavy. Black. Weather Resistant material has greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. A fast and economical method to secure and separate two bundles. Reduces part number inventory. Single part covers multiple bundle sizes. Installs easily by hand. Second loop can be installed with Panduit cable tie installation tools.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN