Panduit PLB3S-C

PANDUIT PLB3S-CCable Tie, 300x4.8, Nylon (Polyamide), Natural, 300 mm, 4.8 mm, 76 mm
$ 0.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLB3S-C.

Sager Electronics

Datasheet1 page15 years ago
Datasheet6 pages8 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-96.76%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPRT2S-M
Panduit PRT2S-M Cable Tie, Releasable, 7.4"L, Nylon 6/6, Natural, 1000/Pcs, Pan-Ty Series
Panduit PLC2S-S10-M Cable Tie, Screw-Mount, 7.9"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
Panduit PLC2S-S10-C Cable Tie, Screw-Mount, 7.9"L, Nylon 6/6, Natural, 100Pcs, Pan-Ty Series
ABB ControlTY253M
Ty-Rap Cable Tie 11" Natural MS3367-7 TY253M 1000 Per Bag Disc Way No Repl

Descriptions

Descriptions of Panduit PLB3S-C provided by its distributors.

PANDUIT PLB3S-CCable Tie, 300x4.8, Nylon (Polyamide), Natural, 300 mm, 4.8 mm, 76 mm
CABLE TIE, MULTI LOOP, 300X4.8MM.; Cable Tie Material: Nylon (Polyamide); Cable Tie Colour: Natural; Cable Tie Length: 300mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 76mm; Minimum Loop Tensile Strength: 50lb; Cable
Double Loop Tie. 11.8 Inches (300 mm) Length, Standard, Nylon, Natural. For indoor use. A fast and economical method to secure and separate two bundles. Reduces part number inventory. Single part covers multiple bundle sizes. Installs easily by hand. Second loop can be installed with Panduit cable tie installation tools.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN