ABB Control TY253M

Ty-Rap Cable Tie 11" Natural MS3367-7 TY253M 1000 Per Bag Disc Way No Repl
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY253M.

RS (Formerly Allied Electronics)

Datasheet4 pages5 years ago
Datasheet2 pages0 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago

JRH Electronics

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-21.59%

Supply Chain

Introduction Date2019-09-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanduitPLT1.5I-M
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT2S-M
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT4S-M
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
HellermannTytonT30R9M4
HellermannTyton T30R9M4 Cable Tie, Standard, 6", 30lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT50R9M4
HellermannTyton T50R9M4 Cable Tie, Standard, 8"L, 50lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT50L9C2
HellermannTyton T50L9C2 Cable Tie, Standard, 15"L, 50lb, PA66, Natural, T-Series, 100/Pkg

Descriptions

Descriptions of ABB Control TY253M provided by its distributors.

Ty-Rap Cable Tie 11" Natural MS3367-7 TY253M 1000 Per Bag Disc Way No Repl
HIGH PERFORMANCE CABLE TIE, NATURAL NYLON 6.6, 11.6"L, TENSILE STRENGTH 50LBS
Ty-Rap Self-Locking Cable Ties; Cable Tie Width:0.184"; Body Material:Nylon; Tensile Strength:50lb; Cable Bundle Diameter Max:3"; Color:Natural; MIL SPEC:MS3367-7; Pack Quantity:1000 ;RoHS Compliant: Yes
Ty-Rap Cable Tie, High Performance Standard, 11.4 in Length, 0.19 in Width, 0.055 in Thickness, 0.138 to 3.07 in Diameter Bundle, Lock Mechanism: Stainless Steel Barb, 50 lb Tensile Strength, -76 to 185 deg F, Nylon/Polyamide 6.6, Natural
Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Halogen Free = Yes / Length mm = 295 / Width mm = 4.67 / Thickness mm = 1.4 / Tensile Strength N = 222 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 85 / Releasable = No
CABLE TIE, NAT, 76X4.6MM, PK1000; External Length / Height:294.64mm; Width, Cable Tie:4.8mm; Material:Nylon 6.6; Tensile Strength:220N/mm²; Min Cable Diameter:3.5mm; Max Cable Diameter:76.2mm; Accessory Type:Cable Tie; Colour:Natural; Temp, Op. Max:185°F; Temp, Op. Min:-40°F; Width, External:4.75mm

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY253M.