What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit PLB2S-M0

Cable Tie, 8 in L, 1.80 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLB2S-M0.

Sager Electronics

Datasheet192 pages21 years ago
Datasheet6 pages8 years ago

TME

Mouser

Inventory History

3 month trend:
+379%

Supply Chain

Country of OriginSingapore
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT1S-M30
Cable tie, PA, (L x W) 122 x 4.8 mm, bundle-Ø 1.5 to 25 mm, black, -60 to 115 °C, PLT1S-M30
Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
Cable Tie, 6 in L, 1-3/16 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 500 PK
ABB ControlTY28MX
Cable Tie, 14-1/2 in L, 4.02 in Max Bundle Dia., Black, Nylon, Polyamide 6/6, 50 lb Strength

Descriptions

Descriptions of Panduit PLB2S-M0 provided by its distributors.

Cable Tie, 8 in L, 1.80 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
Cable Accessories Multiple Loop Cable Tie Weather Resistant Nylon 6.6 Black Bulk
Double Loop, 4.8Mm X 193Mm, 50Lb, Black; Cable Tie Material:Nylon 6.6 Uv Resistant (Polyamide 6.6 Uv Resistant); Cable Tie Length:193Mm; Cable Tie Width:4.8Mm; Cable Bundle Diameter Max:45.7Mm; Cable Tie Type:Double Loop Locking Rohs Compliant: Yes |Panduit PLB2S-M0
Double Loop Tie. 7.6 Inches (193 mm) Length, Standard, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. A fast and economical method to secure and separate two bundles. Reduces part number inventory. Single part covers multiple bundle sizes. Installs easily by hand. Second loop can be installed with Panduit cable tie installation tools.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN