Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PL2M2S-D

Cable Tie, 7.4 in L, 1-3/4 in Max Bundle Dia., White, Nylon 6/6, 50 lb Strength, 500 PK
$ 1.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PL2M2S-D.

Master Electronics

Datasheet192 pages21 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.29%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitBT2S-M
PANDUIT BT2S-M Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 203 mm, 4.7 mm, 51 mm, 50 lb
PanduitBT4S-M
Cable Tie, 15-1/2 in L, 4-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitBM2S-D
Tie Cable; Self-Locking Identification; 8 in. Long; Natural

Descriptions

Descriptions of Panduit PL2M2S-D provided by its distributors.

Cable Tie, 7.4 in L, 1-3/4 in Max Bundle Dia., White, Nylon 6/6, 50 lb Strength, 500 PK
Wire Labels & Markers Marker Tie, Wrap, 7.4L (188mm), Standard, Nylon, Natural
PAN-TY MARKER TIE, WRAP, 7.4"L, .87X1.07 MARKER WRITE-ON AREA, NYLON, NATURAL
Cable Ties; Longitud Del Cable:188Mm; Ancho De Cable:4.7Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:222N/M²; Tensión De Rotura, Libras:50Lb; Diametro Max Del Conjunto De Cables:45Mm; Color:Natural |Panduit PL2M2S-D
Marker Tie, Wrap Style, 7.4 Inches (188 mm) Length, Standard, Nylon, Natural. For indoor use. Used to fasten and identify bundles at the same time. One-piece construction for consistent performance and reliability. Can be marked with Panduit marker pens or custom imprinted with text, symbols. or trademarks available using Panduit Custom Hot Stamping Service. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PL2M-2S-D