Panduit BM2S-D

Tie Cable; Self-Locking Identification; 8 in. Long; Natural
$ 0.437
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BM2S-D.

Sager Electronics

Datasheet1 page21 years ago

Inventory History

3 month trend:
-20.53%

Supply Chain

Country of OriginCosta Rica
Introduction Date2024-03-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-06-24

Related Parts

PanduitBT2S-M
PANDUIT BT2S-M Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 203 mm, 4.7 mm, 51 mm, 50 lb
PanduitBT4S-M
Cable Tie, 15-1/2 in L, 4-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT2S-M
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit BM2S-D provided by its distributors.

Tie Cable; Self-Locking Identification; 8 in. Long; Natural
Dome-Top barb ty marker tie wrap standard cross section 8.0 (203mm) length .49 x .91 (12.4 x 23.1mm) marker write-on area nylon 6.6 natural bulk package.
Marker Tie, Wrap Style, 8 Inches (203 mm) Length, Standard, Nylon, Natural. For indoor use. Used to fasten and identify bundles at the same time. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. Can be marked with Panduit Marker Pens (sold separately) or custom imprinted with text, symbols or trademarks using Panduit Custom Hot Stamping Service. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN