What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit PCA07-3

Clip-On Wire Markers, .08"-.10" Wire OD, Black/White 300 PC RoHS Compliant: Yes
$ 40.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCA07-3.

JRH Electronics

Datasheet2 pages18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.00%

Supply Chain

Country of OriginChina
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPCA13-2
Cable Accessories Clip On Wire Marker Acetal Black/White
PanduitPCA07-1
Labels Marker Label Non Adhesive Acetal Black/White
PanduitPCA07-5
Wire Labels & Markers CLIP ON WIRE MARKER 300 PC PACK BLK/WHT

Descriptions

Descriptions of Panduit PCA07-3 provided by its distributors.

Clip-On Wire Markers, .08"-.10" Wire OD, Black/White 300 PC RoHS Compliant: Yes
Wire Labels & Markers CLIP ON MARKER NON ADH LEGEND 3
Labels Marker Label Non Adhesive Acetal Black/White
Cable Markers Pre-Marked Clip On Non Adhesive Acetal White
StrongHold PCA07-3 Clip-On Wire Marker
.08 - .10 INCH PLASTIC 30 CLIPS PER WAND 10 WANDS PER PACKAGE
Panduit Sales Corp Non-AdhClip-On WmOd 08in-1in3 Leg
WIRE MARKER CLIP-ON WHITE 300PC
Pre-Printed Clip-On WM Non-Adhesive Ace
PANDUIT PCA07-3 CLIP ON WIRE MARKERS #3, ROHS
Pre-Printed Clip-On Wire Marker, Non-Adhesive Acetal, Outside Diameter Wire Range 0.08 Inch - 0.10 Inch (2.0 mm - 2.5 mm). 3 Legend Only. Non-adhesive markers grip tightly to wire/cable. Markers supplied on application wand tool. Chevron cut keeps multiple markers aligned. Black legend is embossed into wire marker clip.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN