Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit P14-P47-C

Pin Terminal 16 14 AWG non-insulated .49 pin length standard package.
$ 0.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P14-P47-C.

IHS

Datasheet1 page15 years ago

HQonline

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-11-28

Related Parts

Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Plated, Carton
COMPRESSION RING TONGUE TERMINAL;6 AWG;5/16"(M8);PLATED;WIDE PAD;BCL-6516-WP-PL
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Unplated, Wide Pad, Carton

Descriptions

Descriptions of Panduit P14-P47-C provided by its distributors.

Pin Terminal 16 14 AWG non-insulated .49 pin length standard package.
Pin Terminal,Specialized Terminals,Terminals wire mounting 19.1mm*1.778mm*4.1mm
Pin Terminal 14-16AWG Copper PIN 19.1mm Tin Bottle
Pin Terminal, Non-Insulated, 16-14 Awg, Stud Size 0.47, Length 19.1Mm Rohs Compliant: Yes |Panduit P14-P47-C
Panduit Sales Corp PinNon-Ins16-14Awg49 Pin LgthPk100
Uninsulated Terminals NON-INSL.PIN 16-14 .47
PIN TERM, UNINSLTD, 12.4MM, CRIMP, 14AWG;
Pin Terminal, Non-Insulated, 16 - 14 American Wire Gauge (AWG), 0.49 Pin Length. Solid pin designed to prevent damage to the wire from over tightening. resulting in a reliable electrical connection. Brazed seam protects terminal barrel from splitting during the crimp process. Internal barrel serrations assure good wire contact and maximum tensile strength. Barrel of terminal internally beveled to provide quick and easy wire insertion. For use with pin-type terminal blocks. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL rated up to 600 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P14P47C