Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit P14-4R-C

Ring Terminal 18 14 AWG 4 stud size non-insulated standard package.
$ 0.456
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P14-4R-C.

IHS

Datasheet1 page15 years ago

Farnell

Mouser

Sager Electronics

Inventory History

3 month trend:
+713%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.456
$ 0.194
Stock
8,837
32,245
Authorized Distributors
6
6
Gender
-
Female
Wire/Cable Gauge
14 AWG
14 AWG
Mount
Free Hanging
Free Hanging
Termination
Circular
Crimp
Insulation
Non-Insulated
Non-Insulated
Orientation
-
-
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
-
Blue

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8535.90.80.20
Introduction Date1999-04-09
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2021-05-31
LTD Date2021-05-31

Descriptions

Descriptions of Panduit P14-4R-C provided by its distributors.

Ring Terminal 18 14 AWG 4 stud size non-insulated standard package.
Terminal, Ring Tongue, #4, Crimp; Rango De Producto:Serie Pan-Term; Tamaño Del Terminal - Imperial:4; Tamaño Del Terminal - Métrico:M2.5; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:2.5Mm²; Material Aislante:Sin Aislamiento |Panduit P14-4R-C
TERMINAL, RING TONGUE, #4, CRIMP; Connec; TERMINAL, RING TONGUE, #4, CRIMP; Connector Type:Ring Tongue; Termination Method:Crimp; Stud/Tab Size:#4; Wire Size (AWG):18-14; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Uninsulated; Connector Type:Ring Tongue
Ring Terminal, Non-Insulated, 18 - 14 American Wire Gauge (AWG), No. 4 Stud Size. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN