Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit NK5EPC14BUY

Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Blue
$ 9.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit NK5EPC14BUY.

JRH Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Supply Chain

Introduction Date2015-06-10
Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

PanduitNK5EPC3BUY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Blue
PanduitNK5EPC7BUY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Blue
PanduitNK5EPC5BUY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Blue
Flat Cable Fluorinated Ethylene Propylene 10Conductors 28AWG 300V Blue 30.48m Roll
3M Round Conductor Flat Cable, 3601 Series, 3601/16, 100 Ft |3M 3601/16-100

Descriptions

Descriptions of Panduit NK5EPC14BUY provided by its distributors.

Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Blue
Cable Assembly UTP 4.26m 24AWG Modular Plug to Modular Plug PL-PL
Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable
Panduit NK5EPC14BUY Netkey copper patch cord, category 5e, 14 ft., blue UTP cable. NK Copper Patch Cord, Category 5e, Blue
CABLE MOD 8P8C PLUG TO PLUG 14'
Category 5E Cable Assembly; Lan Category:cat5E; Connector Type A:rj45 Plug; Connector Type B:rj45 Plug; Cable Length - Imperial:14Ft; Cable Length - Metric:4.3M; Jacket Color:blue; Product Range:-; Cable Length:14Ft; Colour:blue Rohs Compliant: Yes

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN