Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit NE2X2WH6-A

Wire Ducting & Raceways Slottd Duct Halo Fr 2X2X6'Adh per foot
$ 18.969
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit NE2X2WH6-A.

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitF2X2LG6
Panduit Narrow Slot Duct; 2.25" Width; 2.12" Height; Light Gray; 6 ft. Length; w/out Cover
PanduitF2X2WH6
Wire Ducting & Raceways NRRW FNGR SLTD 6' Sold per foot
PanduitG1.5X2WH6
Wire Ducting & Raceways Slotted Duct PVC 1.5X2X6'WHT per ft

Descriptions

Descriptions of Panduit NE2X2WH6-A provided by its distributors.

Wire Ducting & Raceways Slottd Duct Halo Fr 2X2X6'Adh per foot
Panduit NE2X2WH6-A Wide Slot Wiring Duct, No Cover, Halogen-Free PPO, 2.14"x2.08"x6', White
Panduct type NE halogen-free wiring duct 2 W x 2 H 6 length halogen-free adhesive white.
Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride White
Wide Finger, Slotted Halogen Free Duct; |Panduit NE2X2WH6-A
Panduit Sales Corp Slot Hal-Free DuctAdh2X2X6ftWh6Ft
WIRE DUCT SLOTTED ADH SCREW 6'
Panduct NE2X2WH6-A Wide Slot Duct, Whit
Slotted Duct Halogen Free2X2X6'Adhe
Slotted Duct Halogen Free2X2X6Adhe
The NE2X2WH6-A Halogen-Free Wide Slot Wiring Duct design provides greater rigidity and allows for a wide range of wire/bundle sizes. Upper and lower scorelines for easy finger/sidewall section removal. UL 94 flame class of V-0 with a UL recognized continu

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE2X2WH6A