Descriptions of Panduit NE2X2WH6 provided by its distributors.
Wire Ducting & Raceways Slotted Duct,Halo FR 2X2X6'WH SOLD PER FT
Panduit NE2X2WH6 Wide Slot Wiring Duct, No Cover, Halogen-Free PPO, 2.14"x2.08"x6', White
Wire Ducting Slotted Duct, Halo Free,2"X2"X6',WHT
Wiring Ducts, Slotted Rectangular, Screw Mount, Halogen-Free, Polyphenylene Oxide, White
Panduct type NE halogen-free wiring duct 2 W x 2 H 6 length halogen-free white.
HALOGEN FREE HIGH TEMP 2.00W X 2.00H X 6FT USE WITH NC2WH6 COVER 120 FT PER PACKAGE
Wide Slot General Purpose Wiring Duct standard White Halogen-Free Norylr
SLOTTED DUCT, HALOGEN FREE, 2" X 2" X 6, NO COVER, PANDUCT PANELMAX SERIES
Cable Accessories Halogen Free Wiring Duct Noryl White
Panduit Sales Corp Slot Hal-Free Duct2X2X6ftWh 6Ft
WIRE DUCT SLOTTED SCREW 6' WHITE
Panduct NE2X2WH6 Wide Slot Duct, White,
Slotted Duct, Halogen Free,2X2X6',White
Slotted Duct Halogen Free2X2X6'Whit
Slotted Duct Halogen Free2X2X6Whit
RACEWAY DUCT, 52.3MM, 54.4MM, 1.83M;
The NE2X2WH6 Halogen-Free Wide Slot Wiring Duct design provides greater rigidity and allows for a wide range of wire/bundle sizes. Upper and lower scorelines for easy finger/sidewall section removal. UL 94 flame class of V-0 with a UL recognized continuou